EOZ 51-030.002 technical specifications.
| Package/Case | 002 |
| Current Rating | 5A |
| Mount | Base |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EOZ 51-030.002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.