EOZ 51-141.022D technical specifications.
| Index Angle | 42° |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 51-141.022D to view detailed technical specifications.
No datasheet is available for this part.