EOZ 51-295.025D2 technical specifications.
| Contact Material | Gold |
| Depth | 18mm |
| Index Angle | 90° |
| Length | 24mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 51-295.025D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.