EOZ 52-574.022A technical specifications.
| Illumination Type | Illuminated |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 3 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 51 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 52-574.022A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.