EOZ 56-131.20.300.25.05.005,56-1491 technical specifications.
| Color | Yellow |
| Contact Current Rating | 200mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 56-131.20.300.25.05.005,56-1491 to view detailed technical specifications.
No datasheet is available for this part.