EOZ 57-10-000304 technical specifications.
| Contact Current Rating | 250mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP69 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for EOZ 57-10-000304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.