EOZ 602-0000-00 technical specifications.
| Package/Case | 602 |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Series | 55 - Swisstac |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 602-0000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.