
EOZ 61-0000.02,61-9681.2,61-9931.0 technical specifications.
| Current Rating | 5A |
| Mount | Panel |
| Ratings | IP65 |
| Series | 61 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-0000.02,61-9681.2,61-9931.0 to view detailed technical specifications.
No datasheet is available for this part.
