EOZ 61-1100.0,61-9642.2,61-9933.0 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-1100.0,61-9642.2,61-9933.0 to view detailed technical specifications.
No datasheet is available for this part.