EOZ 61-1220.0 technical specifications.
| Actuator Type | Pushbutton |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Mount | Panel |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 61 |
| Voltage Rating (AC) | 250V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-1220.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.