EOZ 61-2205.0/D technical specifications.
| Actuator Type | Keylock |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Index Angle | 90° |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 61 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-2205.0/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.