EOZ 61-3440.4/1,200-1300-W161-8755.17 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-3440.4/1,200-1300-W161-8755.17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.