EOZ 61-4210.0 technical specifications.
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Index Angle | 90° |
| Number of Positions | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | 61 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-4210.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.