EOZ 61-8655.11 technical specifications.
| Mount | Screw |
| RoHS Compliant | Yes |
| Series | 61 |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-8655.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.