EOZ 70-100.0A technical specifications.
| Package/Case | 100 |
| Contact Material | Silver |
| Height | 4.3mm |
| Length | 12mm |
| Mount | PCB |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 70-100.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.