EOZ 704-030.218 technical specifications.
| Color | Red |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704-030.218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.