EOZ 704.000.2 technical specifications.
| Actuator Diameter | 22.5mm |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Lens Style | Round |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.000.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.