EOZ 704.000.5X technical specifications.
| Current Rating | 10A |
| Lens Style | Round |
| Mount | Base |
| Operating Supply Voltage | 500V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.000.5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.