EOZ 704.000.6X technical specifications.
| Current Rating | 6A |
| Mount | Base |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.000.6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.