EOZ 704.011.818 technical specifications.
| Actuator Type | Pushbutton |
| Package/Case | Aluminum |
| Illumination Type | Non-Illuminated |
| Mount | Flush |
| Series | 04 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.011.818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.