EOZ 704.042.218 technical specifications.
| Actuator Type | Pushbutton |
| Color | Red |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP65 |
| Series | 04 |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 704.042.218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.