EOZ 704.075.2 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 04 |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.075.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
