EOZ 704.095.010 technical specifications.
| Actuator Type | Lever |
| Illumination Type | Non-Illuminated |
| Number of Positions | 3 |
| Series | 04 |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 704.095.010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.