EOZ 704.101.0 technical specifications.
| Illumination Type | Non-Illuminated |
| Index Angle | 90° |
| Number of Positions | 2 |
| Ratings | IP65 |
| Series | 04 |
| Size | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 704.101.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.