EOZ 704.101.018I technical specifications.
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Positions | 2 |
| Series | 04 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.101.018I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.