Switch Actuators PSHBUTN MOM RND 22.5mm ALM LENS
EOZ 704.101.118.KN technical specifications.
| Actuator Type | Lever |
| Illumination Type | Non-Illuminated |
| Series | 04 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.101.118.KN to view detailed technical specifications.
No datasheet is available for this part.