EOZ 704.114.018 technical specifications.
| Actuator Type | Keylock |
| Illumination Type | Non-Illuminated |
| Number of Positions | 3 |
| Ratings | IP65 |
| Series | 04 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.114.018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.