EOZ 704.121.018 technical specifications.
| Actuator Type | Keylock |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 2 |
| Ratings | IP65 |
| Series | 04 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.121.018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.