EOZ 704.240.508 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.240.508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.