EOZ 704.405.0I technical specifications.
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Positions | 3 |
| Series | 04 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.405.0I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.