EOZ 704.600.1 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Material | Aluminium |
| Mount | Front |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 04 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.600.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.