EOZ 704.602.4 technical specifications.
| Package/Case | 602 |
| Color | Yellow |
| Lens Style | Round, Flat |
| Material | Plastic |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 04 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.602.4 to view detailed technical specifications.
No datasheet is available for this part.