EOZ 704.608.9 technical specifications.
| Color | White |
| Lens Color | White, Clear |
| Lens Style | Round |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Series | 04 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.608.9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.