EOZ 704.633.1 technical specifications.
| Actuator Type | Pushbutton |
| Illumination Type | Illuminated |
| Lens Style | Round |
| Material | Plastic |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | 04 |
| Size | 22mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.633.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.