EOZ 704.911.4FS technical specifications.
| Contact Material | Gold |
| Current Rating | 10A |
| Mount | Screw |
| Series | 04 |
| Termination | Screw |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.911.4FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.