EOZ 704.918.5 technical specifications.
| Contact Material | Silver |
| Contact Type | NC NO |
| Mount | Clamp |
| Number of Contacts | 2 |
| Series | 04 |
| Termination | Quick Connect |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 704.918.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.