EOZ 704.945.6 technical specifications.
| Color | Grey |
| Material | Plastic |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 04 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.945.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.