EOZ 704.963.21 technical specifications.
| Color | Yellow |
| Material | Plastic |
| Outside Diameter | 45mm |
| Series | eao 44 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.963.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.