EOZ 71-612.0 technical specifications.
| Actuator Type | Pushbutton |
| Illumination Type | Illuminated |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 71 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 71-612.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.