EOZ 770-6012 technical specifications.
| Length | 18mm |
| Mount | External |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 770-6012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.