EOZ 772-.401-WP technical specifications.
| Depth | 18mm |
| Index Angle | 90° |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Termination | PC Pins |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 772-.401-WP to view detailed technical specifications.
No datasheet is available for this part.