EOZ 781-.401-WP technical specifications.
| Contact Material | Gold |
| Depth | 45mm |
| Index Angle | 60° |
| Length | 45mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Termination | PC Pins |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 781-.401-WP to view detailed technical specifications.
No datasheet is available for this part.