EOZ 84-8002.4620 technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 100mA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for EOZ 84-8002.4620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.