EOZ 84.0202.4R technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 84.0202.4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.