EOZ 95-414.000 technical specifications.
| Contact Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | 95 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 95-414.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.