EOZ 97-373.037 technical specifications.
| Contact Material | Gold |
| Illumination Type | Lamp |
| Max Current Rating | 100mA |
| Max Voltage Rating (DC) | 42V |
| Termination | PC Pins |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 97-373.037 to view detailed technical specifications.
No datasheet is available for this part.