EOZ 99-210.837D technical specifications.
| Index Angle | 90° |
| Mount | Panel |
| Number of Positions | 2 |
| Series | 99 |
| Switch Function | Off-On |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 99-210.837D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.