EOZ 99-211.837D technical specifications.
| Contact Material | Gold |
| Depth | 17.2mm |
| Index Angle | 90° |
| Length | 17.2mm |
| Max Current Rating | 100mA |
| Max Voltage Rating (DC) | 42V |
| Termination | PC Pins |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 99-211.837D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.