EOZ 99-251.837D technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Ratings | IP40 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 99-251.837D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.