EOZ 990-000-K0+200-4000-00 technical specifications.
| Package/Case | 200 |
| Contact Material | Gold, Silver |
| Current Rating | 6A |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | Yes |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 990-000-K0+200-4000-00 to view detailed technical specifications.
No datasheet is available for this part.